Texas Instruments TSC2300IPAGG4 technical specifications.
| Package/Case | TQFP |
| Interface | SPI, Serial, I2S, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 27mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TSC2300 |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2300IPAGG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.