
The TSC2300IPAGR is a 12-bit SPI/I2S/Serial IC available in a TQFP64 package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The IC has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It is available in a tape and reel packaging format and is not radiation hardened.
Texas Instruments TSC2300IPAGR technical specifications.
| Package/Case | TQFP |
| Interface | SPI, Serial, I2S, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2300IPAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
