
Texas Instruments TSC2301IGQZR technical specifications.
| Package/Case | VFBGA |
| Interface | SPI, Serial, I2S, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Weight | 0.002815oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TSC2301IGQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
