
The TSC2301IZQZ is a 12-bit 3-channel SPI/I2S bridge IC from Texas Instruments, packaged in a 120-pin VFBGA package. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. This IC is RoHS compliant and is available in a tray packaging with 250 units per package.
Texas Instruments TSC2301IZQZ technical specifications.
| Package/Case | VFBGA |
| Interface | SPI, Serial, I2S, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 3 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Weight | 0.002723oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2301IZQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
