
The TSC2302IRGZ is a 12-bit 1-channel SPI serial-to-I2C bridge from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free VQFN-48 package. The device is RoHS compliant and suitable for surface mount applications. It supports SPI and serial interfaces and is designed for consumer applications.
Texas Instruments TSC2302IRGZ technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2302IRGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.