
Texas Instruments TSM102AID technical specifications.
| Bandwidth | 2.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 2.1MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 6mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSM102AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
