
The TSM102AIDG4 is a dual operational amplifier with a bandwidth of 2.1MHz and a gain bandwidth product of 2.1MHz. It has an input bias current of 100nA and an input offset voltage of 4.5mV. This lead-free device is suitable for surface mount applications and operates over a temperature range of -40°C to 85°C. The TSM102AIDG4 is RoHS compliant and available in a 40-piece package quantity.
Texas Instruments TSM102AIDG4 technical specifications.
| Bandwidth | 2.1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 6mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSM102AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
