
The TSM102IDR is a dual-channel operational amplifier with a gain bandwidth product of 2.1MHz and an operating supply voltage of 30V. It is packaged in a SOP16 package and is RoHS compliant. The device has a common mode rejection ratio of 70dB and an input bias current of 200nA. The TSM102IDR operates over a temperature range of -40°C to 85°C and has a maximum output current of 6mA.
Texas Instruments TSM102IDR technical specifications.
| Bandwidth | 2.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 2.1MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSM102IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
