
The TSM102IPWG4 is a dual-channel operational amplifier from Texas Instruments, featuring a gain bandwidth product of 2.1MHz and an operating supply voltage of 30V. It is packaged in a TSSOP-16 package and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a common mode rejection ratio of 70dB. It can supply an output current of up to 6mA and has a slew rate of 2V/µs. The TSM102IPWG4 is suitable for use in a variety of applications, including audio and medical equipment.
Texas Instruments TSM102IPWG4 technical specifications.
| Bandwidth | 2.1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 2.1MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 6mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSM102IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
