
Quad operational amplifier and programmable precision reference IC featuring a 900kHz gain bandwidth product and 0.3V/µs slew rate. This general-purpose amplifier offers a 70dB CMRR and 100dB voltage gain, with a 500µV input offset voltage and 150nA input bias current. Operating from 3V to 30V supply voltage, it provides 40mA output current per channel. Packaged in a 16-SOIC (D) case, this RoHS compliant component operates across a -40°C to 105°C temperature range.
Texas Instruments TSM104WAIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSM104WAIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
