
Quad operational amplifier featuring a 900kHz bandwidth and 100dB voltage gain. This general-purpose op-amp offers a 500µV input offset voltage and 150nA input bias current. Operating from 3V to 30V supply voltages, it delivers 40mA output current per channel. Packaged in a 16-pin TSSOP, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 105°C.
Texas Instruments TSM104WAIPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSM104WAIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
