
Quad operational amplifier featuring a 900kHz bandwidth and 100dB voltage gain. This general-purpose op-amp offers a 1mV input offset voltage and 150nA input bias current. It operates with a supply voltage up to 30V and a typical supply current of 1.4mA. The component provides 40mA output current per channel and a slew rate of 0.3V/µs. Packaged in a 16-pin SOIC (D) format, it operates across a temperature range of -40°C to 105°C and is RoHS compliant.
Texas Instruments TSM104WID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 30V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSM104WID to view detailed technical specifications.
No datasheet is available for this part.