Quad operational amplifier with a 900kHz bandwidth and 100dB voltage gain. Features a 1mV input offset voltage, 150nA input bias current, and 70dB common mode rejection ratio. Operates from 3V to 30V supply voltages with a typical 1.4mA operating supply current. Packaged in a 16-pin TSSOP, this general-purpose op-amp offers 40mA output current per channel and a 0.3V/µs slew rate.
Texas Instruments TSM104WIPWE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSM104WIPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
