
Quad operational amplifier with programmable voltage reference, featuring a 900kHz gain bandwidth product and 0.3V/µs slew rate. This general-purpose op-amp offers 100dB voltage gain and 40mA output current per channel. Operating across a wide temperature range of -40°C to 105°C, it supports supply voltages from 3V to 30V. Packaged in a 16-TSSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TSM104WIPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 4mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSM104WIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
