
Texas Instruments TSS521D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 650uA |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSS521D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
