
Texas Instruments TSS521DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Supply Current | 650uA |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 3.1V |
| Number of Transmitters | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSS521DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
