The TSU6721YFFR is a dual channel IC with a bandwidth of 920MHz and an on-state resistance of 2.5R. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is packaged in a DSBGA-25 package and is available in quantities of 3000. The TSU6721YFFR is RoHS compliant and does not require radiation hardening. It has a supply current of 50uA and is designed for single supply operation.
Texas Instruments TSU6721YFFR technical specifications.
| Bandwidth | 920MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 2.5R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSU6721YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.