Texas Instruments TSU8111YFPR technical specifications.
| Bandwidth | 820MHz |
| Fault Protection | Over Temperature |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 36uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSU8111YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
