Dual-channel, 8-MHz, low-noise, low-offset, RRIO general-purpose CMOS operational amplifier. Features a 1500 µV maximum input offset voltage and a 6.5 V/µs slew rate. Operates from a 5V nominal supply voltage, with a maximum supply voltage limit of 6V and a maximum supply current of 1.5 mA. Offers a 103 dB nominal common-mode reject ratio and 8000 kHz nominal unity gain bandwidth. Packaged in an 8-pin SOT-23 Thin (R-PDSO-G8) with dimensions of 1.6 mm width and 2.9 mm length. Automotive temperature grade, operating from -40°C to 125°C.
Texas Instruments TSV912AIDDFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 103 |
| Unity Gain BW-Nom | 8000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TSV912AIDDFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.