Dual-channel, 8-MHz operational amplifier featuring low-noise and low-offset characteristics. This general-purpose CMOS amplifier operates from a 5V nominal supply voltage, with a maximum limit of 6V. It boasts a maximum input offset voltage of 1500 µV, a nominal slew rate of 6.5 V/µs, and a nominal common-mode reject ratio of 103 dB. The device offers a unity gain bandwidth of 8 MHz and operates across an automotive temperature range of -40°C to 125°C. Packaged in an 8-SOIC (R-PDSO-G8) with 8 terminals, it has a maximum supply current of 1.5 mA.
Texas Instruments TSV912AIDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 103 |
| Unity Gain BW-Nom | 8000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TSV912AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.