
The TSV912AIDSGT is a dual operational amplifier from Texas Instruments, designed for automotive applications. It operates from a 5V supply voltage with a maximum current draw of 1.5mA. The amplifier has a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. It is available in a WSON-8 package, measuring 2mm in width and 2mm in length.
Texas Instruments TSV912AIDSGT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 103 |
| Unity Gain BW-Nom | 8000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TSV912AIDSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.