Automotive-qualified, 2-channel operational amplifier featuring 8 MHz unity-gain bandwidth and 6.5 V/µs slew rate. This voltage-feedback amplifier offers a low input offset voltage of 1500 µV maximum and operates across a wide temperature range of -40°C to 125°C. The 8-SOIC package, with a width of 3.895 mm and length of 4.905 mm, houses two functions and is AEC-Q100 screened. Maximum supply current is 0.2 mA with a nominal supply voltage of 5V, and a maximum supply voltage limit of 6V.
Texas Instruments TSV912AQDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 6.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 103 |
| Voltage Gain-Min | 158489.3192 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TSV912AQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.