The TSV914AIDR is an operational amplifier designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 5V with a maximum current of 3mA. The amplifier has a slew rate of 6.5V/μs and a unity gain bandwidth of 8kHz. It is available in a 14-pin R-PDSO-G14 package.
Texas Instruments TSV914AIDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 103 |
| Unity Gain BW-Nom | 8000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TSV914AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.