Automotive-qualified, 4-channel operational amplifier featuring 8-MHz unity gain bandwidth and 6.5-V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 1500 µV and a minimum common-mode rejection ratio of 103 dB. Designed for general-purpose CMOS applications, it operates across a wide temperature range of -40°C to 125°C. The component is housed in a 14-pin SOIC package with a nominal supply voltage of 5V and a maximum supply current of 3 mA.
Texas Instruments TSV914AQDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 6.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 103 |
| Voltage Gain-Min | 158489.3192 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TSV914AQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.