Texas Instruments TSW1266EVM technical specifications.
| Package/Case | Module |
| Interface | USB |
| Logic Function | Buffer, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TSW1266EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.