Texas Instruments TSW2110EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Logic Function | Clock |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSW2110EVM to view detailed technical specifications.
No datasheet is available for this part.