Dual-channel USB 3.2 10 Gbps linear redriver, featuring differential inputs and two functions. This interface IC operates within a commercial temperature grade from 0 to 70°C, with a nominal supply voltage of 3.3V (3V to 3.6V range) and a maximum supply current of 100mA. Packaged in a 24-terminal, 4x4mm QUAD JEDEC S-PQCC-N24.
Texas Instruments TUSB1002ARGER technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 2 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB1002ARGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.