Industrial-grade 10 Gbps USB Type-C 2:1 linear redriver switch, featuring differential input characteristics. This interface IC operates across a -40°C to 85°C temperature range with a nominal 3.3V supply voltage (3V to 3.6V range). The component is housed in a 40-terminal, QUAD-positioned WQFN package with JEDEC code R-PQCC-N40, measuring 4mm by 6mm. It offers three distinct functions within its bus transceiver capabilities.
Texas Instruments TUSB1042IRNQT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB1042IRNQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.