4-channel, bi-directional linear redriver supporting USB Type-C and 10 Gbps data rates. Features differential inputs and a 3.3V nominal supply voltage, operating across an industrial temperature range of -40°C to 85°C. Housed in a 40-terminal, 4x6mm QUAD JEDEC R-PQCC-N40 package.
Texas Instruments TUSB1044IRNQT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB1044IRNQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.