The TUSB1064RNQR is a commercial-grade, quad differential line transceiver from Texas Instruments. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device features 40 terminals and is packaged in a 40-pin WQFN package. It is designed for use in interface applications with differential input characteristics.
Texas Instruments TUSB1064RNQR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 5 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB1064RNQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.