
Texas Instruments TUSB1210BRHB technical specifications.
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TUSB1210BRHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.