
Texas Instruments TUSB1210BRHBTQ1 technical specifications.
| Package/Case | VQFN |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB1210BRHBTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
