
The TUSB1310AZAY is a surface mount USB 3.0 transceiver IC with a data rate of 5Gbps. It is packaged in a BGA package and has one port and one transceiver. The IC is lead free and RoHS compliant. It operates at a supply voltage of 3.3V and has an operating supply current of 1uA. The device is not radiation hardened and is not Reach SVHC compliant. It is suitable for use in USB 3.0 applications.
Texas Instruments TUSB1310AZAY technical specifications.
| Package/Case | BGA |
| Data Rate | 5Gbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB1310AZAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
