
SuperSpeed 5 Gbps USB 3.0 transceiver, a digital signal processor, offers a single transceiver with a 5Gbps data rate. Featuring ESD protection and a 3.3V operating supply voltage, this component operates within a -40 to 85°C temperature range. It includes PIPE and ULPI interfaces and is supplied in a 175-NFBGA package, available on tape and reel.
Texas Instruments TUSB1310AZAYR technical specifications.
| Package/Case | BGA |
| Data Rate | 5Gbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Number of Transceivers | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 270mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB1310AZAYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
