
Texas Instruments TUSB1310IZAYR technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 175 |
| PCB | 175 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Rate | 5Gbps |
| Number of Transceivers | 1 |
| Protocols Supported | USB 3.0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Dual Supply Voltage | 1.1|1.8|3.3V |
| Minimum Dual Supply Voltage | 1.045|1.62|1.71|2.97V |
| Maximum Dual Supply Voltage | 1.155|1.98|3.63V |
| Power Supply Type | Quint |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments TUSB1310IZAYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.