
Texas Instruments TUSB2046BIVF technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Number of Transceivers | 5 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TUSB2046BIVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
