
The TUSB2046BVFR is a 5-port USB 2.0 controller from Texas Instruments. It operates at a maximum data rate of 12Mbps and is packaged in a lead-free LQFP-32 package. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C. It is designed to provide ESD protection and can be used in a variety of applications.
Texas Instruments TUSB2046BVFR technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 4 |
| Number of Transceivers | 5 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Weight | 0.006148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB2046BVFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
