
Texas Instruments TUSB2077APTG4 technical specifications.
| Package/Case | LQFP |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 7 |
| Operating Supply Current | 20mA |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB2077APTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
