The TUSB212RWBT is a quad USB interface IC from Texas Instruments with a nominal supply voltage of 3.3V and maximum supply current of 30mA. It is available in a QFN-12 package and operates over a commercial temperature range from 0 to 70 degrees Celsius. The device has 12 terminals and a quad terminal position. It is a single-function device.
Texas Instruments TUSB212RWBT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB212RWBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.