
High-speed USB 2.0 signal conditioner and battery charging controller. Features a single channel with a supply voltage range of 2.3V to 6.5V, operating at a nominal 5V. This 12-terminal component, housed in a 1.6mm x 1.6mm S-PQCC-N12 package, supports commercial temperature grades from 0°C to 70°C.
Texas Instruments TUSB216RWBT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB216RWBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.