Industrial-grade USB 2.0 signal conditioner, this integrated circuit functions as a Universal Serial Bus controller. Featuring a 14-terminal QUAD configuration within a 3.5mm x 3.5mm S-PQCC-N14 package, it operates across an industrial temperature range of -40°C to 105°C. The device supports a nominal supply voltage of 5V, with a minimum of 2.3V and a maximum of 6.5V, drawing a maximum supply current of 36mA. AEC-Q100 qualified for automotive applications.
Texas Instruments TUSB217RGYTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N14 |
| Width | 3.5 |
| Length | 3.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 36 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 6.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB217RGYTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.