Texas Instruments TUSB2551PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TUSB2551 |
| Supply Current | 10mA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB2551PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.