USB PD TCPCi Port Controller, a single-channel, 9-terminal integrated circuit designed for power management applications. Operating within an industrial temperature range of -40°C to 85°C, this component supports supply voltages from 2.7V to 5.5V with a nominal voltage of 3.7V. Its compact 1.4mm x 1.4mm DSBGA package features bottom-terminated terminals, conforming to the S-XBGA-B9 JEDEC standard.
Texas Instruments TUSB422IYFPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B9 |
| Width | 1.4 |
| Length | 1.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB422IYFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.