
Texas Instruments TUSB5052PZ technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 5 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.023902oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB5052PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
