Texas Instruments TUSB5052PZG4 technical specifications.
| Package/Case | LQFP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 5 |
| Operating Supply Current | 45mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TUSB5052 |
| Weight | 0.023902oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB5052PZG4 to view detailed technical specifications.
No datasheet is available for this part.