
Texas Instruments TUSB551RWBR technical specifications.
| Data Rate | 5Gbps |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 278ps |
| RoHS Compliant | Yes |
| Weight | 0.000176oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB551RWBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.