40-pin, QUAD terminal, commercial temperature grade linear redriver crosspoint switch for sink-side USB Type-C DP Alt Mode applications. Features a 0 to 70°C operating temperature range and a supply voltage range of 3V to 3.6V. Packaged in a 4x6mm, 40-WQFN JEDEC package.
Texas Instruments TUSB564RNQT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB564RNQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.