
Texas Instruments TUSB6010BIZQER technical specifications.
| Package/Case | VFBGA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB6010BIZQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
