
Texas Instruments TUSB8040A1RKMR technical specifications.
| Interface | USB, I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8040A1RKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
