
Texas Instruments TUSB8040ARKMR technical specifications.
| Interface | USB, I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8040ARKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
